There are no models available for this part yet.
Overview of 60403 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59112-S26-04-032LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 8 Positions. |
Price & Stock for 60403 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11K5641
|
Newark | B101 10.75X10.75 Blk/Wht Corrosive 8/Sign |Brady 60403 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$3.6900 | Buy Now | |
DISTI #
2267-60403-ND
|
DigiKey | B101 10.75X10.75 BLK/WHT CORROSI Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$3.8500 | Buy Now | ||
Onlinecomponents.com | 0 |
|
$3.5400 / $3.6900 | Buy Now | |||
DISTI #
10027318
|
Techni-Tool, Inc. | Brady 60403 DOT Vehicle Placards Class 8 | 0 |
|
$3.6900 | Buy Now | |
DISTI #
10027318
|
TestEquity LLC | Brady 60403 DOT Vehicle Placards Class 8 | 0 |
|
$3.6900 | Buy Now |