Part Details for 6042 by Keystone Electronics Corp
Overview of 6042 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B2571
|
Newark | Vertical Test Jack, For Use With:-, Current Rating:5A, Mounting Hole Dia:1.32Mm, Operating Voltage:1.5Kv, Insulator Colour:White, Product Range:-, Colour:White, Connector Mounting:Pcb Mount, Contact Material:Beryllium Copper Rohs Compliant: Yes |Keystone 6042 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
36-6042-ND
|
DigiKey | PC TEST POINT JACK WHITE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5446 In Stock |
|
$0.9615 / $1.8500 | Buy Now |
DISTI #
534-6042
|
Mouser Electronics | Test Plugs & Test Jacks .080 TIP JACK RoHS: Compliant | 1166 |
|
$0.8430 / $1.2700 | Buy Now |
DISTI #
70799424
|
RS | Test Jack, Snap-Fit, Vertical PCB, Insulated Nylon 6/6 White, BerylliumCu/Silver | Keystone Electronics 6042 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 / $1.2300 | RFQ |
|
Future Electronics | Vertical Miniature White Test Jack Accepts 0.08 inch Tip RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.8250 / $0.9900 | Buy Now |
DISTI #
KEY6042
|
Heilind Electronics | SNAP-IN VERTICAL WHITE JACK TIP | Americas - 4148 in Stock |
|
$1.3700 | Buy Now |
DISTI #
KEY6042
|
Interstate Connecting Components | SNAP-IN VERTICAL WHITE JACK TIP | 1244 |
|
$1.3700 | Buy Now |
DISTI #
000000000000710058
|
Sager | Test Plugs & Test Jacks .080 TIP JACK Min Qty: 500 | 0 |
|
$0.9900 / $1.3700 | Buy Now |
DISTI #
KEY6042
|
DB Roberts | SNAP-IN VERTICAL WHITE JACK TIP | 50 |
|
$1.3700 | Buy Now |
DISTI #
4602274
|
element14 Asia-Pacific | VERTICAL TEST JACK RoHS: Compliant Min Qty: 500 Container: Each | 0 |
|
$1.2641 / $1.6389 | Buy Now |
Part Details for 6042
6042 CAD Models
6042 Part Data Attributes
|
6042
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
6042
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |