-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING 22-20 AWG NPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H1791
|
Newark | Ring Tongue Terminal, #2, 20Awg, Stud Size - Metric:M2, Stud Size - Imperial:#2, Wire Size Awg Max:20Awg, Conductor Area Csa:0.6Mm², Product Range:-, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 60422-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62975 |
|
$0.0840 / $0.0990 | Buy Now |
DISTI #
A111337CT-ND
|
DigiKey | CONN RING CIRC 20-22AWG CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10339 In Stock |
|
$0.0679 / $0.2000 | Buy Now |
DISTI #
60422-3
|
Avnet Americas | Ring Tongue Terminal 20-22AWG Nickel Strip - Tape and Reel (Alt: 60422-3) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.0718 | Buy Now |
DISTI #
16H1791
|
Avnet Americas | Ring Tongue Terminal 20-22AWG Nickel Strip - Bulk (Alt: 16H1791) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 62975 Partner Stock |
|
$0.1220 / $0.2080 | Buy Now |
DISTI #
571-60422-3
|
Mouser Electronics | Terminals RING IP 0 0126NPBR RoHS: Compliant | 7887 |
|
$0.0730 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75000 Package Multiple: 75000 Container: Reel | 0Reel |
|
$0.0638 | Buy Now |
DISTI #
AMP60422-3
|
Heilind Electronics | RING IP .0126NPBR | Americas - 0 in Stock56250 On Order |
|
$0.0722 / $0.0809 | Buy Now |
|
Onlinecomponents.com | RING 22-20 AWG NPBR RoHS: Compliant |
132879 On Order |
|
$0.0644 / $0.0892 | Buy Now |
DISTI #
60422-3
|
TTI | Terminals RING IP 0 0126NPBR RoHS: Compliant pbFree: Pb-Free Min Qty: 75000 Package Multiple: 25000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
$0.0610 / $0.0660 | Buy Now |
DISTI #
AMP60422-3
|
Interstate Connecting Components | RING IP .0126NPBR | 018750 On Order |
|
$0.0722 / $0.0809 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60422-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60422-3
TE Connectivity
RING 22-20 AWG NPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.6 mm2 | |
Wire Gauge | 20 AWG |
This table gives cross-reference parts and alternative options found for 60422-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60422-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41582 | RING 190(4.82 MM) 24-20 AWG TPBR | TE Connectivity | 60422-3 vs 41582 |