-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 187 REC 20-16AWG PTBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CAD0604352 | Amphenol Communications Solutions | Smart Card connector, Without Switch, Reel Packaging, 6 Positions. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F4895
|
Newark | .187 Ff Rec 20-16 0126Ptpbr Rohs Compliant: Yes |Amp Te Connectivity 60435-1 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1890 | Buy Now |
DISTI #
A100681CT-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
48526 In Stock |
|
$0.1550 / $0.3300 | Buy Now |
DISTI #
60435-1
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG F 19.05mm 5.59mm Pre-Tin Strip (Alt: 60435-1) RoHS: Compliant Min Qty: 50000 Package Multiple: 25000 Lead time: 15 Weeks, 2 Days | 24800 Factory Stock |
|
$0.1484 | Buy Now |
DISTI #
571-60435-1
|
Mouser Electronics | Terminals .187 FF REC 20-16 0126PTPBR RoHS: Compliant | 25000 |
|
$0.1550 | Buy Now |
|
Future Electronics | Faston 20-16 AWG Straight Non-Insulated Receptacle Contact Connector RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 12500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1480 | Buy Now |
DISTI #
AMP60435-1
|
Heilind Electronics | .187 FF REC 20-16 0126PTPBR | Americas - 0 in Stock |
|
$0.1824 | Buy Now |
|
Onlinecomponents.com | FF 187 REC 20-16AWG PTBR RoHS: Compliant |
20254 In Stock |
|
$0.1467 / $0.2121 | Buy Now |
DISTI #
60435-1
|
TTI | Terminals .187 FF REC 20-16 0126PTPBR Min Qty: 50000 Package Multiple: 50000 Container: Reel | Americas - 0 |
|
$0.1530 | Buy Now |
DISTI #
AMP60435-1
|
Interstate Connecting Components | .187 FF REC 20-16 0126PTPBR | 0 |
|
$0.1824 | Buy Now |
DISTI #
60435-1
|
Avnet Abacus | Quick Disconnect Terminal 16-20AWG F 19.05mm 5.59mm Pre-Tin Strip (Alt: 60435-1) RoHS: Compliant Min Qty: 50000 Package Multiple: 12500 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60435-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60435-1
TE Connectivity
FF 187 REC 20-16AWG PTBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |