Part Details for 60467 by Desco Industries Inc
Overview of 60467 by Desco Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60467
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y0767
|
Newark | Overhead Ionizer W/Light, 2 Fan, 120Vac, Ionizer Type:Overhead, Supply Voltage Vac:120V, Product Range:- Rohs Compliant: Yes |Desco 60467 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$952.0700 | Buy Now |
DISTI #
16-1323-ND
|
DigiKey | IONIZER OVRHD 120VAC 2 FAN W/LT Min Qty: 1 Lead time: 20 Weeks Container: Box |
5 In Stock |
|
$1,075.4300 | Buy Now |
DISTI #
809-60467
|
Mouser Electronics | Anti-Static Control Products CHARGEBUSTER OVERHEAD IONIZER W/LIGHT, 2-FAN, 120VAC | 0 |
|
$1,156.0900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1,076.1100 / $1,139.7000 | Buy Now | |
DISTI #
2526064
|
element14 Asia-Pacific | OVERHEAD IONIZER W/LIGHT, 2 FAN, 120VAC RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$1,310.0707 | Buy Now |
DISTI #
548ST467
|
Techni-Tool, Inc. | Desco 60467 Ionizer, Chargebuster, Overhead w/LED Light, 2-Fan, 120VAC, 24" | 2 |
|
$1,156.0900 | Buy Now |
DISTI #
548ST467
|
TestEquity LLC | Desco 60467 Ionizer, Chargebuster, Overhead w/LED Light, 2-Fan, 120VAC, 24" | 2 |
|
$1,156.0900 | Buy Now |