Part Details for 604EN1-6 by Honeywell Sensing and Control
Overview of 604EN1-6 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 604EN1-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C6790
|
Newark | Sealed Switch |Honeywell 604EN1-6 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,368.3300 / $1,499.9000 | Buy Now |
DISTI #
46AJ3010
|
Newark | Sealed Switch/Honeywell |Honeywell 604EN1-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,347.1000 | Buy Now |
DISTI #
480-6047-ND
|
DigiKey | SWITCH SNAP ACTION 4PDT 7A 28V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
10 In Stock |
|
$1,240.2600 | Buy Now |
DISTI #
785-604EN1-6
|
Mouser Electronics | Limit Switches Sealed SE/EN SWITCHES RoHS: Not Compliant | 8 |
|
$1,183.2100 | Buy Now |
DISTI #
71145169
|
RS | Sealed Limit Switch, Leadwire, Plunger actuation,4 Pole Double Throw,7 A @ 28 Vdc | Honeywell 604EN1-6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1,219.8800 / $1,435.1600 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, 4 Pole Double Throw (4PDT), 7 A Resistive at 28 Vdc, Stainless Steel Enclosure, Pin Plunger Actuator, 15/32-32 UNS Threaded Bushing, (12) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, Military Part Number MS27240-2 RoHS: Compliant |
10 In Stock |
|
$1,137.1200 / $1,154.3500 | Buy Now |
DISTI #
604EN1-6
|
TTI | Limit Switches Sealed SE/EN SWITCHES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$1,096.4200 | Buy Now |
DISTI #
Honeywell 604EN1-6
|
PEI Genesis | Snap Acting/Lim Swi 4PDT Momen | 0 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, 4 Pole Double Throw (4PDT), 7 A Resistive at 28 Vdc, Stainless Steel Enclosure, Pin Plunger Actuator, 15/32-32 UNS Threaded Bushing, (12) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, Military Part Number MS27240-2 RoHS: Compliant |
10 In Stock |
|
$1,137.1200 / $1,154.3500 | Buy Now |
Part Details for 604EN1-6
604EN1-6 CAD Models
604EN1-6 Part Data Attributes
|
604EN1-6
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
604EN1-6
Honeywell Sensing and Control
Snap Acting/Limit Switch, 4PDT, Momentary, 7A, 28VDC, 4.2mm, Wire Terminal, Plunger Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 4.2 mm | |
Actuator Type | PLUNGER | |
Body Height | 30.48 mm | |
Body Length or Diameter | 25.4 mm | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 53.38 N | |
Pre-Travel-Max | 1.02 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |