Part Details for 604HE161 by Honeywell Sensing and Control
Overview of 604HE161 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 604HE161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3015
|
Newark | Sealed Switch/Honeywell |Honeywell 604HE161 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,975.9400 / $3,329.1900 | Buy Now |
DISTI #
2266-604HE161-ND
|
DigiKey | SWITCH SNAP ACTION 4PDT 7A 28V Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$2,673.1800 | Buy Now |
DISTI #
604HE161-ND
|
DigiKey | SWITCH SNAP ACTION 4PDT 7A 28V Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Limit N.O./N.C. 4PDT Top Plunger Connector 7A 28VDC 53.38N Linear Panel Mount |
1 Partner Stock |
|
$2,498.2100 / $3,067.1400 | Buy Now |
DISTI #
Honeywell 604HE161
|
PEI Genesis | Basic/Snap Action Swi SPDT 7A | 1 |
|
Buy Now | |
|
Master Electronics | Switch Limit N.O./N.C. 4PDT Top Plunger Connector 7A 28VDC 53.38N Linear Panel Mount |
1 Partner Stock |
|
$2,498.2100 / $3,067.1400 | Buy Now |