Part Details for 604HE162 by Honeywell Sensing and Control
Overview of 604HE162 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 604HE162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B8822
|
Newark | Sealed Switch |Honeywell 604HE162 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,113.2900 / $4,356.8400 | Buy Now |
DISTI #
46AJ3016
|
Newark | Sealed Switch/Honeywell |Honeywell 604HE162 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,707.8100 | Buy Now |
DISTI #
604HE162-ND
|
DigiKey | SWITCH SNAP ACTION 4PDT 1A 28V Min Qty: 10 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,635.1180 | Buy Now |
DISTI #
785-604HE162
|
Mouser Electronics | Basic / Snap Action Switches N.O./N.C. SPDT 1A Enclosed Switch RoHS: Not Compliant | 0 |
|
$3,634.8100 | Order Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. 4PDT Top Plunger Connector 1A 28VDC 53.38N Linear Panel Mount | 0 |
|
$3,215.5400 / $8,388.9400 | Buy Now |
DISTI #
Honeywell 604HE162
|
PEI Genesis | Basic/Snap Action Swi SPDT 1A | 10 |
|
Buy Now | |
|
Master Electronics | Switch Limit N.O./N.C. 4PDT Top Plunger Connector 1A 28VDC 53.38N Linear Panel Mount | 0 |
|
$3,215.5400 / $8,388.9400 | Buy Now |