Part Details for 605-10 by Dwyer Instruments Inc
Overview of 605-10 by Dwyer Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 605-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK9468
|
Newark | Pressure Transmitter, 10Inch-H2O, Thread Size - Metric:-, Operating Pressure Max:10Inch-H2O, Operating Temperature Min:-6.67°C, Operating Temperature Max:48.9°C, Product Range:Magnehelic 605 Series Rohs Compliant: Yes |Dwyer 605-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$391.1800 / $419.1200 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
|
Neutron USA | Differential Pressure Gauge,Range 0-10", w.c.,Max. 2 psi, 13.79 kPa, 605 Series | 36 |
|
$659.5300 | Buy Now |