There are no models available for this part yet.
Overview of 605-10145-2DC by Advantech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132640-003LF | Amphenol Communications Solutions | PwrMAX® Ortho Power Connector, Right Angle, Plug 2DC | |
51940-473ULLHLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3AC Cable P 2DC Cable P 24S 4P Vertical Receptacle. | |
51940-350LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3AC Cable P 2DC Cable P 24S 4P Vertical Receptacle. |
Price & Stock for 605-10145-2DC by Advantech Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
923-605-10145-2DC
|
Mouser Electronics | Rack Mount Power Supplies IMEDIA Chassis 20-2DC RoHS: Compliant | 0 |
|
$2,024.4000 | Order Now | |
NAC | IMEDIACHASSIS/20-2DC 20-SLOT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for 605-10145-2DC by Advantech Co Ltd
Part Data Attributes for 605-10145-2DC by Advantech Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADVANTECH CO LTD
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
355.6 mm
|
Body Height
|
131.318 mm
|
Body Length or Diameter
|
482.6 mm
|
Fiber Optic Device Type
|
MEDIA CONVERTER
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
|
Supply Voltage-Nom
|
-48 V
|