There are no models available for this part yet.
Overview of 6051.2042 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC32042EFN | Rochester Electronics LLC | Replacement for Texas Instruments part number TLC32042EFN. Buy from authorized manufacturer Rochester Electronics. | |
DFT7160-513BLB | Coilcraft Inc | Data Line Filter, | |
DFT7160-513SLC | Coilcraft Inc | Data Line Filter, |
Price & Stock for 6051.2042 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AC2265
|
Newark | Cable Assy, Volex C19-Nema 6-15P, 8.2Ft, Connector To Connector:Volex C19 To Nema 6-15P, Cable Length - Metric:2.5M, Current Rating:15A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:-, Cable Length - Imperial:8.2Ft Rohs Compliant: Yes |Schurter 6051.2042 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.0100 / $15.0200 | Buy Now | |
DISTI #
486-4990-ND
|
DigiKey | CORD 14AWG 6-15P - 320-C19 8.2' Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
109 In Stock |
|
$9.8275 / $12.7100 | Buy Now | |
DISTI #
6051.2042
|
Avnet Americas | VAC19KS, North America, V-Lock cord retaining, 2.5 m, Connector IEC C19, SJT 3x14 AWG, black - Boxed Product (Development Kits) (Alt: 6051.2042) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 27 Weeks, 2 Days Container: Box | 0 |
|
$9.5916 / $11.2475 | Buy Now | |
DISTI #
25AC2265
|
Avnet Americas | VAC19KS, North America, V-Lock cord retaining, 2.5 m, Connector IEC C19, SJT 3x14 AWG, black - Bulk (Alt: 25AC2265) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 2 Days Container: Bulk | 0 |
|
$11.8000 / $15.0200 | Buy Now | |
DISTI #
693-6051.2042
|
Mouser Electronics | AC Power Cords US cordset 15A 2.5m, V-Lock RoHS: Compliant | 72 |
|
$9.8200 / $12.6200 | Buy Now | |
DISTI #
72126362
|
RS | Power Cord, US cordset, 15A, 2.5m, V-Lock | Schurter 6051.2042 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2200 / $12.0700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Box | 0Box |
|
$10.9200 | Buy Now | ||
Onlinecomponents.com | US cordset 15A 2.5m, V-Lock RoHS: Compliant |
30 In Stock |
|
$10.3300 / $13.5600 | Buy Now | ||
DISTI #
000000000005637986
|
Sager | AC Power Cords US cordset 15A 2.5m, V-Lock Min Qty: 1 | 0 |
|
$9.9500 / $12.1000 | Buy Now | |
DISTI #
6051.2042
|
Avnet Abacus | (Alt: 6051.2042) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |