Part Details for 6052C SL002 by Alpha Wire
Overview of 6052C SL002 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS6052CDDA | Texas Instruments | 175-mA, +/-12V ADSL CPE Line Driver 8-SO PowerPAD 0 to 70 |
Price & Stock for 6052C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9416
|
Newark | 6052C Slate 500 Ft Rohs Compliant: Yes |Alpha Wire 6052C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$725.1500 / $831.0100 | Buy Now |
DISTI #
602-6052C-500
|
Mouser Electronics | Multi-Conductor Cables 22 AWG, 2 Pair Communication Cable , Shielded, 500 ft - Slate RoHS: Compliant | 0 |
|
$702.5600 / $735.1300 | Order Now |
DISTI #
73596289
|
RS | Communication & Control Cable, 22Awg/2Pr, Foil Shield, PVC Slate | Alpha Wire 6052C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$718.6600 / $764.5400 | RFQ |
Part Details for 6052C SL002
6052C SL002 CAD Models
6052C SL002 Part Data Attributes
|
6052C SL002
Alpha Wire
Buy Now
|
Compare Parts:
6052C SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |