Part Details for 6052R-230 by API Delevan
Overview of 6052R-230 by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6052R-230
6052R-230 CAD Models
6052R-230 Part Data Attributes
|
6052R-230
API Delevan
Buy Now
Datasheet
|
Compare Parts:
6052R-230
API Delevan
Split Bobbin Power Transformer, 6VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 21.59 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 47.62 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 130 °C | |
Output Current 1 | 0.05 A | |
Output Voltage 1 | 115 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 39.68 mm |