Part Details for 605GP04PSB by Marathon Special Products
Overview of 605GP04PSB by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 605GP04PSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70289240
|
RS | Double row terminal block 4 poles 600VAC/DC open back Phil-Slot Brass Screw | Marathon Special Products 605GP04PSB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$140.7700 | RFQ |
Part Details for 605GP04PSB
605GP04PSB CAD Models
605GP04PSB Part Data Attributes
|
605GP04PSB
Marathon Special Products
Buy Now
Datasheet
|
Compare Parts:
605GP04PSB
Marathon Special Products
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARATHON SPECIAL PRODUCTS | |
Reach Compliance Code | unknown | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |