Part Details for 605F by ebm-papst
Overview of 605F by ebm-papst
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 605F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C9676
|
Newark | Axial Fan, 60Mm, 5Vdc, Supply Voltage Vdc:5V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:15Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:17.1Cfm, Noise Rating:27Dba, Power Rating:1.1W, Rated Speed:4000Rpm Rohs Compliant: Yes |Ebm-Papst 605F Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6000 / $22.0500 | Buy Now |
DISTI #
381-3279-ND
|
DigiKey | FAN AXIAL 60X15MM 5VDC WIRE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
73 In Stock |
|
$16.6125 / $22.4500 | Buy Now |
DISTI #
5912-605F
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 60x60x15mm, 5VDC, 17.1CFM, 1.1W, 27dBA, 4000RPM RoHS: Compliant | 463 |
|
$18.0200 / $22.4400 | Buy Now |
DISTI #
70371678
|
RS | DC Fan, 5V, 60x60x15mm, 17.1CFM, 24dBA, 1.1W, 4000RPM, Wire Leads | ebm-papst 605F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9600 / $22.4500 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Sintec-Sleeve Bearing 5V 4.5V to 5.2V 17.07CFM 27dB 60 X 60 X 15mm RoHS: Compliant |
86 In Stock 20 Factory Stock |
|
$16.2000 / $24.9400 | Buy Now |
DISTI #
000000000000785806
|
Sager | DC Fans DC Tubeaxial Fan, 60x60x15mm, 5VDC, 17.1CFM, 1.1W, 27dBA, 4000RPM Min Qty: 1 | 0 |
|
$13.2900 / $19.4700 | Buy Now |
|
Master Electronics | DC Fan Axial Sintec-Sleeve Bearing 5V 4.5V to 5.2V 17.07CFM 27dB 60 X 60 X 15mm RoHS: Compliant |
86 In Stock 20 Factory Stock |
|
$16.2000 / $24.9400 | Buy Now |
|
Neutron USA | DC Fans 60x15mm 5DC 17.1CFM 1.1W 4000RPM 27dB SB | 50 |
|
$126.7000 | Buy Now |
Part Details for 605F
605F CAD Models
605F Part Data Attributes
|
605F
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
605F
ebm-papst
DC Fan, Axial Construction, 5V, 1.1W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 17.1 CFM | |
Bearing Type | SLEEVE | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 50000 h | |
Noise | 27 dB | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 1.1 W | |
Rated Voltage | 5 V | |
Speed | 4000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 30 g | |
Width | 15 mm |