Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
CA3215E |
Rochester Electronics LLC |
CA3215 - Consumer IC, Bipolar, PDIP16 |
|
321-5005-065 |
Amphenol Communications Solutions |
GbX ,Backplane connectors,2 pair, 5 position, open, L-series, 5.55mm, Header |
|
321-5010-063 |
Amphenol Communications Solutions |
GbX ,Backplane connectors,2 pair, 10 position, open, L-series, 3.55mm, Header |
|
Want to compare parts?
-
Dialight
VS
-