Part Details for 606.1000.558 by Altech Corporation
Overview of 606.1000.558 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for 606.1000.558
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7769
|
Newark | Foot Switch |Altech 606.1000.558 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$367.0500 / $445.3600 | Buy Now |
DISTI #
606.1000.558-ND
|
DigiKey | FOOT SWITCH F1-ZSD UN Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$407.7900 | Buy Now |
DISTI #
845-606.1000.558
|
Mouser Electronics | Foot Switches Altech RoHS: Compliant | 0 |
|
$395.9000 / $407.7900 | Order Now |
DISTI #
70908791
|
RS | Enabling Foot Switch w/ Cover | Altech Corp 606.1000.558 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$394.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$326.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$329.3400 / $354.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$329.3400 / $354.8100 | Buy Now |
DISTI #
10048269
|
TestEquity LLC | Altech 606.1000.558 Foot Switch, F1-ZSD UN | 0 |
|
$394.6800 | Buy Now |