-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 110 FLAG REC 22-18 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H1814
|
Newark | 110 Flg Fast Rec 22-18 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 60605-1 Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0940 | Buy Now |
DISTI #
A111342CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9765 In Stock |
|
$0.0770 / $0.2300 | Buy Now |
DISTI #
60605-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F Tin Strip - Tape and Reel (Alt: 60605-1) RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Container: Reel | 0 |
|
$0.0814 | Buy Now |
DISTI #
571-60605-1-LP
|
Mouser Electronics | Terminals 110 FLG FAST Loose Piece RoHS: Compliant | 0 |
|
$0.1810 / $0.2500 | Order Now |
DISTI #
571-60605-1
|
Mouser Electronics | Terminals 110 FLG FAST REC 22-18 TPBR RoHS: Compliant | 0 |
|
$0.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 32000 Container: Reel | 0Reel |
|
$0.0723 | Buy Now |
DISTI #
AMP60605-1
|
Heilind Electronics | 110 FLG FAST REC 22-18 TPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RECEPTACLE, FASTON, FLAG, .110 SERIES RoHS: Compliant | 0 |
|
$0.0763 / $0.1598 | Buy Now |
DISTI #
60605-1
|
TTI | Terminals 110 FLG FAST REC 22-18 TPBR Min Qty: 32000 Package Multiple: 32000 Container: Reel | Americas - 0 |
|
$0.0790 / $0.0850 | Buy Now |
DISTI #
AMP60605-1
|
Interstate Connecting Components | 110 FLG FAST REC 22-18 TPBR | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60605-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60605-1
TE Connectivity
FASTON 110 FLAG REC 22-18 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |