-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMNL PIN 20-14 TPBR L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A1420-ND
|
DigiKey | CONN PIN 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
16391 In Stock |
|
$0.1626 / $0.3000 | Buy Now |
DISTI #
60620-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 60620-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0939 | Buy Now |
DISTI #
571-606201
|
Mouser Electronics | Pin & Socket Connectors PIN 20-14 AWG RoHS: Compliant | 40859 |
|
$0.1210 / $0.3400 | Buy Now |
|
Future Electronics | MATE-N-LOK series 20-14 AWG Discrete Wire to Cable Crimp Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Container: Bag | 0Bag |
|
$0.1240 | Buy Now |
|
Future Electronics | MATE-N-LOK series 20-14 AWG Discrete Wire to Cable Crimp Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Container: Bag | 0Bag |
|
$0.1240 | Buy Now |
DISTI #
AMP60620-1
|
Heilind Electronics | CMNL PIN 20-14 TPBR L/P | Americas - 16434 in Stock22500 On Order |
|
$0.1076 / $0.1360 | Buy Now |
|
Onlinecomponents.com | This loose piece pin contact from TE comes from their Commercial MATE-N-LOK Connectors series and is intended for use with loose piece socket contact part number 60619-1. The pin is made from brass with a pre-tin finish and can accept wire sizes ranging from 20-14 AWG. The pin and socket can be terminated by hand using hand tool part number 91504-1, and the pin, like all parts from TE, is RoHS compliant. RoHS: Compliant |
216805 In Stock |
|
$0.1034 / $0.1111 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | CONNECTOR CONTACT,PIN,CRIMP TERMINAL | 546 |
|
$0.1069 / $0.2004 | Buy Now |
|
Quest Components | CONNECTOR CONTACT,PIN,CRIMP TERMINAL | 108 |
|
$0.1336 / $0.2004 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60620-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60620-1
TE Connectivity
CMNL PIN 20-14 TPBR L/P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 2.08 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Used With | CAP HOUSING | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |