-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMNL PIN 20-14 TPPHBZ L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4587
|
Newark | Contact, Pin, 20-14Awg, Crimp, Product Range:Commercial Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, For Use With:Commercial Mate-N-Lok Housings Rohs Compliant: Yes |Amp Te Connectivity 60620-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 283 |
|
$0.3950 / $0.7530 | Buy Now |
DISTI #
70AH7739
|
Newark | Contact, , 20Awg-14Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 60620-4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2050 / $0.3530 | Buy Now |
DISTI #
76AC9882
|
Newark | Cmnl Pin 20-14 Tpphbz L/P |Amp Te Connectivity 60620-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3500 / $0.6460 | Buy Now |
DISTI #
A25561-ND
|
DigiKey | CONN PIN 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4915 In Stock |
|
$0.2731 / $0.5600 | Buy Now |
DISTI #
60620-4
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 60620-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2753 / $0.3015 | Buy Now |
DISTI #
90F4587
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 90F4587) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 283 Partner Stock |
|
$0.4910 / $0.7530 | Buy Now |
DISTI #
571-606204
|
Mouser Electronics | Pin & Socket Connectors 20-14 AWG CRIMP PIN RoHS: Compliant | 1037 |
|
$0.2860 / $0.6800 | Buy Now |
|
Future Electronics | Commercial MATE-N-LOK 20-14 AWG Discrete Wire Crimp Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2600 / $0.3100 | Buy Now |
|
Future Electronics | Commercial MATE-N-LOK 20-14 AWG Discrete Wire Crimp Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2600 / $0.3100 | Buy Now |
|
Bisco Industries | 729 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60620-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60620-4
TE Connectivity
CMNL PIN 20-14 TPPHBZ L/P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.1 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 2.08 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Used With | CAP HOUSING | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |