Part Details for 607.5685.080 by Altech Corporation
Overview of 607.5685.080 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6225-685MRC | Coilcraft Inc | General Purpose Inductor, 6800uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6235-685MLB | Coilcraft Inc | General Purpose Inductor, 6800uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT | |
PCH-45-685L | Coilcraft Inc | General Purpose Inductor, 6800uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for 607.5685.080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7844
|
Newark | Srf Sensor For Series Connection With Dcd |Altech 607.5685.080 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$373.0900 / $458.2200 | Buy Now |
DISTI #
607.5685.080-ND
|
DigiKey | SRF SENSOR SER CONNECT WITH DCD Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$347.7300 | Buy Now |
DISTI #
845-607.5685.080
|
Mouser Electronics | Sensor Cables / Actuator Cables SRF SENSOR FOR SERIES CONNECTION WITH DCD | 0 |
|
$347.7300 | Order Now |
DISTI #
71239879
|
RS | Sensor for Series Connection with DCD, SRF Series | Altech Corp 607.5685.080 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$333.6500 / $351.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$312.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$338.0300 / $357.7800 | Buy Now |
DISTI #
10048337
|
TestEquity LLC | Altech 607.5685.080 SRF Sensor for Series Connection With DCD SRF-5/2/1-E-U | 0 |
|
$403.8600 | Buy Now |