There are no models available for this part yet.
Overview of 607.5685.100 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6225-685MRC | Coilcraft Inc | General Purpose Inductor, 6800uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6235-685MLB | Coilcraft Inc | General Purpose Inductor, 6800uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT | |
PCH-45-685L | Coilcraft Inc | General Purpose Inductor, 6800uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for 607.5685.100 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK7851
|
Newark | Srf Sensor For Series Connection With Dcd |Altech 607.5685.100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$304.4600 / $369.4100 | Buy Now | |
DISTI #
607.5685.100-ND
|
DigiKey | SRF SENSOR SER CONNECT WITH DCD Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$307.5000 | Buy Now | |
DISTI #
845-607.5685.100
|
Mouser Electronics | Sensor Cables / Actuator Cables SRF SENSOR FOR SERIES CONNECTION WITH DCD | 0 |
|
$298.0700 / $305.3400 | Order Now | |
DISTI #
71239876
|
RS | Sensor for Series Connection with DCD, SRF Series | Altech Corp 607.5685.100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$279.5200 / $310.5800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$253.7200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$273.1800 / $294.3100 | Buy Now | ||
DISTI #
10048344
|
TestEquity LLC | Altech 607.5685.100 SFR Non-Contact Switch, SRF-5/1/1-E-U, SMART Saftey System, SRF Series | 0 |
|
$327.3700 | Buy Now |