There are no models available for this part yet.
Overview of 607.5689.086 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5689RARUZ | Analog Devices | 16-Bit 2-ch SPI nanoDAC+with o | |
AD5689RACPZ-RL7 | Analog Devices | 16-Bit 2-ch SPI nanoDAC+with o | |
AD5689RARUZ-RL7 | Analog Devices | 16-Bit 2-ch SPI nanoDAC+with o |
Price & Stock for 607.5689.086 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK7865
|
Newark | Srf Connection Cable 8P M/F 2Meter |Altech 607.5689.086 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.9900 / $93.3000 | Buy Now | |
DISTI #
607.5689.086-ND
|
DigiKey | SRF CONNECTION CABLE 8P MF 2METE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.8800 | Buy Now | |
DISTI #
845-607.5689.086
|
Mouser Electronics | Flat Cables SRF CONNECTION CABLE 8P M/F 2METER | 0 |
|
$72.7700 / $81.8200 | Order Now | |
DISTI #
71271184
|
RS | Sensor Extension Cable, M to F, 8 Pin, 2m, 3.2, SRF Series | Altech Corp 607.5689.086 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$86.3400 / $90.8800 | RFQ | |
Future Electronics | 8 Pin 2M (3.2’) Male to Female Sensor Extension Cable RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$76.7500 / $80.5900 | Buy Now | ||
Onlinecomponents.com | Connector Cable RoHS: Compliant | 0 |
|
$61.3900 / $83.3700 | Buy Now | ||
DISTI #
10048357
|
TestEquity LLC | Altech 607.5689.086 Sensor Extension Cable, Male-Female, 8 Pin 2M, 3.2', S1W-M12A8/8W/BW-2PU, SRF Series | 0 |
|
$76.3900 | Buy Now |