There are no models available for this part yet.
Overview of 607.5689.087 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5689RARUZ | Analog Devices | 16-Bit 2-ch SPI nanoDAC+with o | |
AD5689RACPZ-RL7 | Analog Devices | 16-Bit 2-ch SPI nanoDAC+with o | |
AD5689RARUZ-RL7 | Analog Devices | 16-Bit 2-ch SPI nanoDAC+with o |
Price & Stock for 607.5689.087 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK7866
|
Newark | Srf Connection Cable 4P M/F 2Meter |Altech 607.5689.087 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.2800 / $53.3100 | Buy Now | |
DISTI #
607.5689.087-ND
|
DigiKey | SRF CONNECTION CABLE 4P MF 2METE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.9300 | Buy Now | |
DISTI #
845-607.5689.087
|
Mouser Electronics | Flat Cables SRF CONNECTION CABLE 4P M/F 2METER | 0 |
|
$37.4300 / $46.4500 | Order Now | |
DISTI #
71271185
|
RS | Series Line Extension Cable, M to F, 4-Pin, 2m, SRF Series | Altech Corp 607.5689.087 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$48.8400 / $51.4100 | RFQ | |
Future Electronics | 4 Pin 2M (3.2’) Male to Female Series Line Extension Cable RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$40.2500 / $42.2600 | Buy Now | ||
Onlinecomponents.com | Connector Cable RoHS: Compliant | 4 Factory Stock |
|
$35.9800 / $47.6300 | Buy Now | ||
Powell Electronics | SRF CONNECTION CABLE 4P M/F 2METER Min Qty: 1 | 3 |
|
$45.1000 | Buy Now | ||
DISTI #
C1S112200149909
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 5 |
|
$14.6000 | Buy Now | |
Master Electronics | Connector Cable RoHS: Compliant | 4 Factory Stock |
|
$35.9800 / $47.6300 | Buy Now | ||
DISTI #
10048358
|
TestEquity LLC | Altech 607.5689.087 Series Line Extension Cable, Male-Female, 4 Pin 2M, 3.2', S1W-M12C4/AW-2PU | 0 |
|
$43.6500 | Buy Now |
CAD Models for 607.5689.087 by Altech Corporation
Part Data Attributes for 607.5689.087 by Altech Corporation
607.5689.087
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
607.5689.087Altech CorporationVS
-