Part Details for 607.5689.089 by Altech Corporation
Overview of 607.5689.089 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5689RARUZ | Analog Devices | 16-Bit 2-ch SPI nanoDAC+with o | |
AD5689RACPZ-RL7 | Analog Devices | 16-Bit 2-ch SPI nanoDAC+with o | |
AD5689RARUZ-RL7 | Analog Devices | 16-Bit 2-ch SPI nanoDAC+with o |
Price & Stock for 607.5689.089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7868
|
Newark | Srf Connection Cable 4P M/F 10Meter |Altech 607.5689.089 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.2100 / $86.6400 | Buy Now |
DISTI #
607.5689.089-ND
|
DigiKey | SRF CONNECTION CABLE 4P MF 10MET Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.4000 | Buy Now |
DISTI #
845-607.5689.089
|
Mouser Electronics | Flat Cables SRF CONNECTION CABLE 4P M/F 10METER | 0 |
|
$67.4700 / $75.7900 | Order Now |
DISTI #
71271187
|
RS | Series Line Extension Cable, M to F, 4 Pin, 10m, SRF Series | Altech Corp 607.5689.089 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$79.3800 / $83.5600 | RFQ |
|
Future Electronics | 4 Pin 10M (16.4’) Male to Female Series Line Extension Cable RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$65.4200 / $68.6900 | Buy Now |
|
Onlinecomponents.com | Connector Cable RoHS: Compliant | 4 Factory Stock |
|
$57.0000 / $77.4200 | Buy Now |
|
Powell Electronics | SRF CONNECTION CABLE 4P M/F 10METER Min Qty: 1 | 3 |
|
$73.3000 | Buy Now |
|
Master Electronics | Connector Cable RoHS: Compliant | 4 Factory Stock |
|
$57.0000 / $77.4200 | Buy Now |
DISTI #
10048360
|
TestEquity LLC | Altech 607.5689.089 Series Line Extension Cable, Male-Female, 4 Pin 10M, 16.4', S1W-M12C4/AW-10PU | 0 |
|
$70.9400 | Buy Now |