Part Details for 607.5689.091 by Altech Corporation
Overview of 607.5689.091 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5689RARUZ | Analog Devices | 16-Bit 2-ch SPI nanoDAC+with o | |
AD5689RACPZ-RL7 | Analog Devices | 16-Bit 2-ch SPI nanoDAC+with o | |
AD5689RARUZ-RL7 | Analog Devices | 16-Bit 2-ch SPI nanoDAC+with o |
Price & Stock for 607.5689.091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7870
|
Newark | Srf Connection Cable 4P F 2Meter |Altech 607.5689.091 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.7300 / $43.6700 | Buy Now |
DISTI #
607.5689.091-ND
|
DigiKey | SRF CONNECTION CABLE 4P F 2METER Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.0800 | Buy Now |
DISTI #
845-607.5689.091
|
Mouser Electronics | Flat Cables SRF CONNECTION CABLE 4P F 2METER | 0 |
|
$30.8000 / $37.9300 | Order Now |
DISTI #
71271189
|
RS | Controller Connection Cable, F to O, 4-Pin, 2m, SRF Series | Altech Corp 607.5689.091 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$30.3600 / $35.4200 | RFQ |
|
Future Electronics | Female to Open 4 Pin 2M (3.2’) Controller Connection Cable RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$29.3100 / $30.7700 | Buy Now |
|
Onlinecomponents.com | Connector Cable RoHS: Compliant | 12 Factory Stock |
|
$27.0400 / $35.7500 | Buy Now |
|
Powell Electronics | SRF CONNECTION CABLE 4P F 2METER Min Qty: 1 | 8 |
|
$33.8500 | Buy Now |
DISTI #
C1S112200149918
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 5 |
|
$10.9000 | Buy Now |
|
Master Electronics | Connector Cable RoHS: Compliant | 12 Factory Stock |
|
$27.0400 / $35.7500 | Buy Now |
DISTI #
10048362
|
TestEquity LLC | Altech 607.5689.091 Controller Connection Cable, Female-Open 4 Pin 2M, 3.2', SFW-M12C4/AW-2PU | 0 |
|
$32.7500 | Buy Now |
Part Details for 607.5689.091
607.5689.091 CAD Models
607.5689.091 Part Data Attributes
|
607.5689.091
Altech Corporation
Buy Now
|
Compare Parts:
607.5689.091
Altech Corporation
|
Samacsys Manufacturer | Altech |