There are no models available for this part yet.
Overview of 607.5980.052 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ598(0)-Z-E1-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -12A 130Mohm Mp-3Z/To-252 | |
2SJ598(0)-ZK-E1-AY | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -12A 130Mohm Mp-3Zk/To-252 | |
90598-008LF | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 8P8C, Vertical, Through Mount, Without Shield, Snap Peg, 1 Port |
Price & Stock for 607.5980.052 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
845-6075980052
|
Mouser Electronics | Proximity Sensors RFID NON CONTACT SWITCH | 0 |
|
$70.1700 / $79.3000 | Order Now | |
DISTI #
70908629
|
RS | CSMS - Connect to Ctrl unit & safety sensor, Single/multi code, w/ OSSD output | Altech Corp 607.5980.052 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.6200 / $82.0200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.6700 / $95.0300 | Buy Now |