Part Details for 6073 by Mercury Systems Inc
Overview of 6073 by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 6073
6073 CAD Models
6073 Part Data Attributes
|
6073
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
6073
Mercury Systems Inc
SP10T, 1000MHz Min, 10000MHz Max, HERMETIC SEALED PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | HERMETIC SEALED PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 25.05 dBm | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SP10T | |
VSWR-Max | 2 |