There are no models available for this part yet.
Overview of 6073C-SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 6073C-SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Slate - 30.48m (100ft)/Spool RoHS: Compliant | 0 |
|
$331.7300 / $357.0400 | Buy Now | ||
DISTI #
6073C-SL005
|
TME | Wire, Alpha Essential C&C, 3x2x24AWG, PVC, dark grey, 300V, 30.5m Min Qty: 1 | 2 |
|
$139.0000 / $178.7200 | Buy Now |