There are no models available for this part yet.
Overview of 6075-6BR127 by Dodge
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MP6075-000 | Renesas Electronics Corporation | SRAM MODULE | |
59112-T32-16-075LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Stacking Header - Through Hole - Double row - 32 Positions - 2mm (0.079inch) - Vertical. | |
10127225-607500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Hermaphroditic, Vertical, Press-Fit, 2 Pair, 19 Column, 152 Position, 7.50mm Stack Height, 2.00mm (0.079in) Column Pitch |
Price & Stock for 6075-6BR127 by Dodge
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DOD6075-6BR127
|
DB Roberts | U-II M6X1 ULTRASERT | 50333 |
|
$0.2891 / $0.4498 | Buy Now |