-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHUR PLUG .156 18-14 AWG PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H1841
|
Newark | Terminal, Pin, 0.156In, Crimp, Product Range:Shur-Plug Series, Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mmâ², Terminal Type:Male Bullet, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 60766-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9313 |
|
$0.1570 / $0.1850 | Buy Now |
DISTI #
41X4002
|
Newark | Shur Plug .156 18-14 Awg Ptpbr |Amp Te Connectivity 60766-2 RoHS: Not Compliant Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1740 / $0.1810 | Buy Now |
DISTI #
A29931CT-ND
|
DigiKey | CONN TERM PIN 14-18AWG CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19103 In Stock |
|
$0.1270 / $0.2900 | Buy Now |
DISTI #
16H1841
|
Avnet Americas | Shur-Plug 14-18AWG PL 18.03mm 4.57mm Pre-Tin Strip on Reel - Bulk (Alt: 16H1841) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 9313 Partner Stock |
|
$0.1870 / $0.3020 | Buy Now |
DISTI #
60766-2
|
Avnet Americas | Shur-Plug 14-18AWG PL 18.03mm 4.57mm Pre-Tin Strip on Reel - Tape and Reel (Alt: 60766-2) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 15 Weeks, 2 Days Container: Reel | 0 |
|
$0.1346 | Buy Now |
DISTI #
571-60766-2
|
Mouser Electronics | Terminals .156 SHPL 18-14 RoHS: Compliant | 28000 |
|
$0.1260 / $0.1270 | Buy Now |
|
Future Electronics | 18-14 AWG NON-INSULATED CRIMP TERMINATION WIRE MOUNTING RECEPTACLE RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 14000 Lead time: 16 Weeks Container: Reel | 28000Reel |
|
$0.1210 | Buy Now |
DISTI #
AMP60766-2
|
Heilind Electronics | .156 SHPL 18-14 .018PTPBR | Americas - 409500 in Stock399000 On Order |
|
$0.1494 / $0.1517 | Buy Now |
|
Onlinecomponents.com | SHUR PLUG .156 18-14 AWG PTPBR RoHS: Compliant |
39000 In Stock |
|
$0.1135 / $0.1212 | Buy Now |
DISTI #
59887740
|
Verical | Shur-Plug 14-18AWG Brass PL 18.03mm Tin T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2124 | Americas - 37500 |
|
$0.1505 / $0.1576 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60766-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60766-2
TE Connectivity
SHUR PLUG .156 18-14 AWG PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |