60789-1
Description: .058 DIA RECEPTACLE LP 20-24

Overview of 60789-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 18 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 60789-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 52F5167
Newark Disconnect, Receptacle, 24-20Awg, Pcb, Tab Size - Metric:-, Tab Size - Imperial:-, Terminal Material:Phosphor Bronze, Mounting Hole Dia:3.3Mm, Terminal Plating:Tin, Connector Type:Female Disconnect, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 60789-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 814
  • 1 $0.1750
  • 10 $0.1750
  • 25 $0.1750
  • 100 $0.1750
  • 500 $0.1600
  • 1,000 $0.1480
$0.1480 / $0.1750 Buy Now
DISTI # A142207-ND
DigiKey CONN TERM POST RCPT 20-24AWG Min Qty: 1 Lead time: 11 Weeks Container: Bag 2628
In Stock
  • 1 $0.3000
  • 10 $0.2460
  • 25 $0.2288
  • 50 $0.2160
  • 100 $0.2042
  • 250 $0.1894
  • 500 $0.1790
  • 1,000 $0.1692
  • 3,000 $0.1547
$0.1547 / $0.3000 Buy Now
DISTI # 52F5167
Avnet Americas Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 52F5167) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk 814 Partner Stock
  • 1 $0.3640
  • 10 $0.3170
  • 25 $0.2820
  • 100 $0.2460
  • 500 $0.2110
$0.2110 / $0.3640 Buy Now
DISTI # 60789-1
Avnet Americas Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 60789-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 0 Days Container: Bulk 1593 Factory Stock
  • 12,000 $0.1135
$0.1135 Buy Now
DISTI # 571-607891
Mouser Electronics Terminals RECPT .058 DIAMETER RoHS: Compliant 2767
  • 1 $0.1900
  • 10 $0.1620
  • 100 $0.1230
  • 500 $0.1200
  • 1,000 $0.1190
$0.1190 / $0.1900 Buy Now
Future Electronics Straight 24-20 AWG Insulation Support Open Barrel PBC Disconnect Receptacle RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1000 Lead time: 9 Weeks Container: Bag 0
Bag
  • 1,000 $0.1170
$0.1170 Buy Now
DISTI # AMP60789-1
Heilind Electronics .058 DIA RECEPTACLE LP 20-24 Americas - 295 in Stock
  • 1 $0.1459
  • 394 $0.1459
$0.1459 Buy Now
Onlinecomponents.com .058 DIA RECEPTACLE LP 20-24 RoHS: Compliant 2181 In Stock
12000 On Order
  • 1 $0.1590
  • 1,000 $0.1445
  • 3,000 $0.1332
  • 5,000 $0.1301
  • 8,000 $0.1288
  • 25,000 $0.1275
  • 50,000 $0.1262
  • 100,000 $0.1250
$0.1250 / $0.1590 Buy Now
Bristol Electronics   750
RFQ
DISTI # 60789-1
TTI Terminals RECPT .058 DIAMETER RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Bulk Americas - 30275
In Stock
  • 50 $0.1530
  • 100 $0.1220
  • 250 $0.1190
  • 500 $0.1170
$0.1170 / $0.1530 Buy Now
DISTI # 607891-TEC
TME 60789-1 Min Qty: 224 2050
  • 224 $0.1687
$0.1687 Buy Now
DISTI # AMP60789-1
Interstate Connecting Components .058 DIA RECEPTACLE LP 20-24 98
  • 1 $0.1459
  • 394 $0.1459
$0.1459 Buy Now
Chip 1 Exchange INSTOCK 2665
RFQ
DISTI # 60789-1
Avnet Abacus Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 60789-1) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 60789-1
Avnet Abacus Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 60789-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114400054773
Chip1Stop Contact SKT Crimp ST Cable Mount Bag RoHS: Compliant 6283
  • 10 $0.1690
  • 100 $0.1195
  • 500 $0.1172
$0.1172 / $0.1690 Buy Now
DISTI # C1S757100210526
Chip1Stop Contact SKT Crimp ST Cable Mount Bag RoHS: Compliant 2050
  • 350 $0.2560
  • 2,000 $0.2200
$0.2200 / $0.2560 Buy Now
Master Electronics .058 DIA RECEPTACLE LP 20-24 RoHS: Compliant 2181 In Stock
12000 On Order
  • 1 $0.1590
  • 1,000 $0.1445
  • 3,000 $0.1332
  • 5,000 $0.1301
  • 8,000 $0.1288
  • 25,000 $0.1275
  • 50,000 $0.1262
  • 100,000 $0.1250
$0.1250 / $0.1590 Buy Now

CAD Models for 60789-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 60789-1 by TE Connectivity

60789-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Factory Lead Time
10 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Assembly Item Name
CONTACT
Cable Entry-Max
0.07 inch
Cable Entry-Min
0.045 inch
Cable Types
ROUND JACKETED CABLE
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
FEMALE
Cross Section Area
0.6 mm2
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Mounting Style
STRAIGHT
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Terminal Type
CRIMP
Wire Gauge
20 AWG
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. 60789-1
    TE Connectivity
    .058 DIA RECEPTACLE LP 20-24
    VS

Related Parts for 60789-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 60789-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 60789-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 60789-1 would you like to use for your alert(s)?
  • Please alert me when 60789-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 60789-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 60789-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 60789-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 60789-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 60789-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: