-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.058 DIA RECEPTACLE LP 20-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B4703
|
Newark | Disconnect, Receptacle, 24-20Awg, Pcb, Connector Type:Female Disconnect, Series:-, Termination Method:Through Hole, Stud/Tab Size:1.47Mm, Wire Size Awg Min:24Awg, Wire Size Awg Max:20Awg, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 60789-2 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 | Buy Now |
DISTI #
76AC9887
|
Newark | .058 Dia Receptacle Lp 20-24 |Amp Te Connectivity 60789-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1810 / $0.3900 | Buy Now |
DISTI #
60789-2-ND
|
DigiKey | CONN TERM POST RCPT 20-24AWG Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
111 In Stock |
|
$0.2528 / $0.3200 | Buy Now |
|
Onlinecomponents.com | .058 DIA RECEPTACLE LP 20-24 RoHS: Compliant |
11916 In Stock |
|
$0.1420 / $0.1546 | Buy Now |
|
Bristol Electronics | 1800 |
|
RFQ | ||
|
Bristol Electronics | 448 |
|
RFQ | ||
|
Quest Components | 0.6 mm2, BERYLLIUM COPPER, MATTE TIN FINISH, WIRE TERMINAL | 6955 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | 0.6 mm2, BERYLLIUM COPPER, MATTE TIN FINISH, WIRE TERMINAL | 528 |
|
$0.2100 / $0.7000 | Buy Now |
DISTI #
60789-2
|
TTI | Terminals RECPT DISCONT 20-24 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 7500 In Stock |
|
$0.1470 / $0.2760 | Buy Now |
DISTI #
C1S757106004741
|
Chip1Stop | Receptacle Terminal 20-24AWG Beryllium Copper RCP 9.65mm Tin Bag RoHS: Compliant | 16 |
|
$0.2190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60789-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60789-2
TE Connectivity
.058 DIA RECEPTACLE LP 20-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.07 inch | |
Cable Entry-Min | 0.045 inch | |
Cable Types | ROUND JACKETED CABLE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |