60789-3
Description: .058 DIA RECEPTACLE LP 20-24 GPPHBR

Overview of 60789-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 19 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 60789-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 89C3224
Newark Terminal, Pcb Disconnect, 1.47Mm, Crimp, Product Range:-, Wire Size Awg Min:24Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:0.6Mmâ², Terminal Type:Female Bullet, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 60789-3 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.7290
$0.7290 Buy Now
DISTI # 76AC9888
Newark .058 Dia Receptacle Lp 20-24 Gpphbr Rohs Compliant: Yes |Amp Te Connectivity 60789-3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.8110
$0.8110 Buy Now
DISTI # 60789-3-ND
DigiKey CONN TERM POST RCPT 20-24AWG Min Qty: 1 Lead time: 31 Weeks Container: Bulk 571
In Stock
  • 1 $1.3300
  • 10 $1.2420
  • 25 $1.1952
  • 50 $1.1838
  • 100 $1.0683
  • 250 $1.0336
  • 500 $0.9413
  • 1,000 $0.8431
  • 3,000 $0.7853
$0.7853 / $1.3300 Buy Now
DISTI # 60789-3
Avnet Americas Receptacle Terminal 20-24AWG RCP 9.65mm 2.92mm Gold Over Nickel Loose Piece - Bulk (Alt: 60789-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 28 Weeks, 6 Days Container: Bulk 0
  • 12,000 $0.5220
$0.5220 Buy Now
DISTI # 571-60789-3
Mouser Electronics Terminals .058 DIA RECEPTACLE RoHS: Compliant 3688
  • 1 $0.9800
  • 10 $0.8590
  • 100 $0.7580
  • 500 $0.7270
  • 1,000 $0.6470
  • 2,000 $0.6410
  • 5,000 $0.6030
$0.6030 / $0.9800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 29 Weeks Container: Bag 0
Bag
  • 12,000 $0.5220
$0.5220 Buy Now
DISTI # AMP60789-3
Heilind Electronics .058 DIA RECEPTACLE LP 20-24 Americas - 0 in Stock
  • 12,000 $0.6518
$0.6518 Buy Now
Onlinecomponents.com .058 DIA RECEPTACLE LP 20-24 GPPHBR RoHS: Compliant 9200 In Stock
  • 25 $0.8340
  • 500 $0.6080
  • 1,000 $0.5830
  • 3,000 $0.5740
  • 6,000 $0.5660
  • 9,000 $0.5570
  • 12,000 $0.5490
$0.5490 / $0.8340 Buy Now
DISTI # 65675168
Verical Splice Terminal 20-24AWG Phosphor Bronze RCP 9.65mm Gold Over Nickel Bag RoHS: Compliant Min Qty: 98 Package Multiple: 1 Americas - 6200
  • 1 $0.6400
  • 550 $0.6200
  • 1,100 $0.6100
  • 2,100 $0.6000
$0.6000 / $0.6400 Buy Now
DISTI # 77685007
Verical Splice Terminal 20-24AWG Phosphor Bronze RCP 9.65mm Gold Over Nickel Bag RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 1918 Americas - 3000
  • 75 $1.0842
  • 500 $0.7904
  • 1,000 $0.7579
  • 3,000 $0.7462
  • 6,000 $0.7358
$0.7358 / $1.0842 Buy Now
Quest Components   137
  • 1 $3.2000
  • 39 $1.7600
  • 86 $1.6000
$1.6000 / $3.2000 Buy Now
DISTI # 60789-3
TTI Terminals .058 DIA RECEPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk Americas - 10199
In Stock
  • 6 $0.9700
  • 10 $0.8100
  • 50 $0.8000
  • 100 $0.7000
  • 2,000 $0.5900
  • 3,000 $0.5800
  • 6,000 $0.5700
$0.5700 / $0.9700 Buy Now
DISTI # 607893-TEC
TME 60789-3 Min Qty: 66 6200
  • 66 $0.6367
  • 700 $0.5584
  • 1,400 $0.5428
$0.5428 / $0.6367 Buy Now
DISTI # AMP60789-3
Interstate Connecting Components .058 DIA RECEPTACLE LP 20-24 0
  • 12,000 $0.6518
$0.6518 Buy Now
Chip 1 Exchange INSTOCK 8060
RFQ
DISTI # 60789-3
Avnet Abacus Receptacle Terminal 20-24AWG RCP 9.65mm 2.92mm Gold Over Nickel Loose Piece (Alt: 60789-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 38 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 60789-3
Avnet Abacus Receptacle Terminal 20-24AWG RCP 9.65mm 2.92mm Gold Over Nickel Loose Piece (Alt: 60789-3) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757100821599
Chip1Stop Receptacle Terminal 20-24AWG RCP 9.65mm 2.92mm Gold Over Nickel Loose Piece RoHS: Compliant 6200
  • 150 $0.7090
  • 550 $0.6930
  • 1,100 $0.6390
  • 2,100 $0.6220
$0.6220 / $0.7090 Buy Now
Master Electronics .058 DIA RECEPTACLE LP 20-24 GPPHBR RoHS: Compliant 9200 In Stock
  • 25 $0.8340
  • 500 $0.6080
  • 1,000 $0.5830
  • 3,000 $0.5740
  • 6,000 $0.5660
  • 9,000 $0.5570
  • 12,000 $0.5490
$0.5490 / $0.8340 Buy Now

CAD Models for 60789-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 60789-3 by TE Connectivity

60789-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Factory Lead Time
28 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Assembly Item Name
CONTACT
Cable Entry-Max
0.07 inch
Cable Entry-Min
0.045 inch
Cable Types
ROUND JACKETED CABLE
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
FEMALE
Cross Section Area
0.6 mm2
DIN Conformance
NO
Finish Thickness
30
IEC Conformance
NO
MIL Conformance
NO
Mounting Style
STRAIGHT
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Terminal Type
SOLDER
Wire Gauge
20 AWG
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. 60789-3
    TE Connectivity
    .058 DIA RECEPTACLE LP 20-24 GPPHBR
    VS

Related Parts for 60789-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 60789-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 60789-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 60789-3 would you like to use for your alert(s)?
  • Please alert me when 60789-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 60789-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 60789-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 60789-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 60789-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 60789-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: