-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHUR PLUG 180 RECEPTACLE 18-14 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B670
|
Newark | Terminal, Open Barrel Splice, 14Awg, Product Range:Shur-Plug 180 Series, Termination:Crimp, Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mmâ², Terminal Type:Open Barrel Splice, Insulator Colour:- Rohs Compliant: Yes |Amp Te Connectivity 60798-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4680 |
|
$0.0170 | Buy Now |
DISTI #
A100696CT-ND
|
DigiKey | CONN TERM RCPT 14-18AWG CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
32301 In Stock |
|
$0.0480 / $0.1000 | Buy Now |
DISTI #
34B670
|
Avnet Americas | Crimp Terminal 14-18AWG F 19.94mm 4.57mm Strip on Reel - Bulk (Alt: 34B670) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 4680 Partner Stock |
|
$0.0710 | Buy Now |
DISTI #
60798-2
|
Avnet Americas | Crimp Terminal 14-18AWG F 19.94mm 4.57mm Strip on Reel - Tape and Reel (Alt: 60798-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 12 Weeks, 2 Days Container: Reel | 192000 Factory Stock |
|
$0.0475 | Buy Now |
DISTI #
72W2634
|
Avnet Americas | Crimp Terminal 14-18AWG F 19.94mm 4.57mm Strip on Reel - Bulk (Alt: 72W2634) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$0.0430 / $0.0750 | Buy Now |
DISTI #
571-607982
|
Mouser Electronics | Terminals RECEPTACLE 18-14 RoHS: Compliant | 60000 |
|
$0.0520 / $0.0680 | Buy Now |
DISTI #
571-607982-LP
|
Mouser Electronics | Terminals RECEPTACLE 18-14 Loose Piece RoHS: Compliant | 10920 |
|
$0.1340 / $0.1900 | Buy Now |
|
Future Electronics | 18-14 AWG 4.57 mm Receptacle Regular Wire Insulation Support SHUR-PLUG RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 12000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0430 / $0.0457 | Buy Now |
DISTI #
AMP60798-2
|
Heilind Electronics | AUTO SHPL REC 18-14 BR | Americas - 9000 in Stock252000 On Order |
|
$0.0565 / $0.0591 | Buy Now |
|
Onlinecomponents.com | SHUR PLUG 180 RECEPTACLE 18-14 AWG BR RoHS: Compliant |
84000 In Stock 168000 Factory Stock |
|
$0.0445 / $0.0468 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60798-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60798-2
TE Connectivity
SHUR PLUG 180 RECEPTACLE 18-14 AWG BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |