-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHUR PLUG 180 RECEPTACLE 18-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5934
|
Newark | Connector Contacts Rohs Compliant: Yes |Amp Te Connectivity 60798-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8617 |
|
$0.1730 / $0.3020 | Buy Now |
DISTI #
96AC6863
|
Newark | 60798-4 Rohs Compliant: Yes |Amp Te Connectivity 60798-4 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1380 | Buy Now |
DISTI #
87X3156
|
Newark | Mini-Reel Of 60798-4 Auto Shpl Rcpt 18-14 Tpbr |Amp Te Connectivity 60798-4 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
A100697CT-ND
|
DigiKey | CONN TERM RCPT 14-18AWG CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19171 In Stock |
|
$0.1300 / $0.2900 | Buy Now |
DISTI #
07AH5934
|
Avnet Americas | Crimp Terminal 14-18AWG F 19.94mm 4.57mm Tin Strip on Reel - Product that comes on tape, but is not reeled (Alt: 07AH5934) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 8617 Partner Stock |
|
$0.1730 | Buy Now |
DISTI #
60798-4
|
Avnet Americas | Crimp Terminal 14-18AWG F 19.94mm 4.57mm Tin Strip on Reel - Tape and Reel (Alt: 60798-4) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1378 | Buy Now |
DISTI #
571-607984
|
Mouser Electronics | Terminals RECEPT PIN 18-14 AWG Reel of 12000 RoHS: Compliant | 24000 |
|
$0.1370 / $0.1470 | Buy Now |
DISTI #
571-60798-4-MR
|
Mouser Electronics | Terminals AUTO SHPL RCPT Reel of 1000 RoHS: Compliant | 20000 |
|
$0.1660 / $0.1710 | Buy Now |
DISTI #
571-60798-4-CT
|
Mouser Electronics | Terminals AUTO SHPL RCPT Cut Strip of 100 RoHS: Compliant | 12200 |
|
$0.2400 | Buy Now |
DISTI #
571-60798-4-LP
|
Mouser Electronics | Terminals RECEPT PIN 18-14 AWG Cut Strip of 20 RoHS: Compliant | 11660 |
|
$0.2910 / $0.3160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60798-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60798-4
TE Connectivity
SHUR PLUG 180 RECEPTACLE 18-14 AWG TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |