Part Details for 608-11020 - FT 25-RF1-PS-M4 by Sensopart
Overview of 608-11020 - FT 25-RF1-PS-M4 by Sensopart
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB110203324HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 5.7 mm, 20 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\. Gold Black | |
51720-11102003AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 20S 3P STB Right Angle Header. |
Price & Stock for 608-11020 - FT 25-RF1-PS-M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5209-608-11020-FT25-RF1-PS-M4-ND
|
DigiKey | Photoelectric proximity sensor w Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
500 In Stock |
|
$137.0000 | Buy Now |