Part Details for 608-8117-007 by Bernstein AG
Overview of 608-8117-007 by Bernstein AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28117FRTBZ-T7 | Renesas Electronics Corporation | 40V Precision Low Power Operational Amplifiers, TDFN, /Reel | |
ISL28117FRTZ | Renesas Electronics Corporation | 40V Precision Low Power Operational Amplifiers, TDFN, /Tube | |
ISL28117FRTZ-T7 | Renesas Electronics Corporation | 40V Precision Low Power Operational Amplifiers, TDFN, /Reel |
Price & Stock for 608-8117-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C6171
|
Newark | Limit Switch, 1No/1Nc, Slow Make, Limit Switch Actuator:Roller Plunger, Contact Configuration:1No/1Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:250V, Operating Force Max:10N, Product Range:Tiny Ti2 Series, Contact Currentrohs Compliant: Yes |Bernstein 608-8117-007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$20.6800 / $30.8000 | Buy Now |