Part Details for 608.3000.248 by Altech Corporation
Overview of 608.3000.248 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 608.3000.248
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8051
|
Newark | Limit Switch Body Only |Altech 608.3000.248 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9400 / $28.8400 | Buy Now |
DISTI #
608.3000.248-ND
|
DigiKey | SWITCH LIMIT BODY ONLY Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.5100 | Buy Now |
DISTI #
845-608.3000.248
|
Mouser Electronics | Limit Switches LIMIT SWITCH BODY ONLY | 0 |
|
$22.7800 / $27.6800 | Order Now |
DISTI #
71239244
|
RS | LIMIT SWITCH BODY ONLY, IN65 M20 SWITCH BODY ONLY | Altech Corp 608.3000.248 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6600 / $25.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$17.2000 | Buy Now |
|
Onlinecomponents.com | Housing for Switch Limit RoHS: Compliant | 63 Factory Stock |
|
$17.8300 / $23.6100 | Buy Now |
|
Powell Electronics | LIMIT SWITCH BODY ONLY Min Qty: 1 | 42 |
|
$22.3500 | Buy Now |
|
Master Electronics | Housing for Switch Limit RoHS: Compliant | 63 Factory Stock |
|
$17.8300 / $23.6100 | Buy Now |
DISTI #
10048443
|
TestEquity LLC | Altech 608.3000.248 Limit Switch, Body Only, IN65 M20 | 0 |
|
$21.6300 | Buy Now |