There are no models available for this part yet.
Overview of 608.3000.275 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 608.3000.275 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK8078
|
Newark | Limit Switch |Altech 608.3000.275 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.2800 / $51.9100 | Buy Now | |
DISTI #
608.3000.275-ND
|
DigiKey | SWITCH LIMIT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.7600 | Buy Now | |
DISTI #
845-608.3000.275
|
Mouser Electronics | Limit Switches LIMIT SWITCH | 0 |
|
$40.6100 / $48.1000 | Order Now | |
DISTI #
71238425
|
RS | LIMIT SWITCH, IN65-SE2 M20 | Altech Corp 608.3000.275 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$40.7600 / $45.0800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$30.9500 | Buy Now | ||
Onlinecomponents.com | Double Insulated Position Limit Switch RoHS: Compliant | 8 Factory Stock |
|
$32.1400 / $42.4900 | Buy Now | ||
Powell Electronics | LIMIT SWITCH Min Qty: 1 | 5 |
|
$40.2300 | Buy Now | ||
Master Electronics | Double Insulated Position Limit Switch RoHS: Compliant | 8 Factory Stock |
|
$32.1400 / $42.4900 | Buy Now | ||
DISTI #
10048470
|
TestEquity LLC | Altech 608.3000.275 Limit Switch IN65-SE2 M20, IN65 Series | 0 |
|
$38.9300 | Buy Now |