Part Details for 608.3000.330 by Altech Corporation
Overview of 608.3000.330 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 608.3000.330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8109
|
Newark | Limit Switch |Altech 608.3000.330 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.5100 / $76.6200 | Buy Now |
DISTI #
1920-608.3000.330-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.5600 | Buy Now |
DISTI #
845-608.3000.330
|
Mouser Electronics | Limit Switches LIMIT SWITCH | 0 |
|
$50.9400 / $70.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$49.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 45 Factory Stock |
|
$51.7100 / $68.4600 | Buy Now |
|
Powell Electronics | LIMIT SWITCH Min Qty: 1 | 30 |
|
$64.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 45 Factory Stock |
|
$51.7100 / $68.4600 | Buy Now |
DISTI #
10048501
|
TestEquity LLC | Altech 608.3000.330 Limit Switch, IN65-SU1Z AHM, | 0 |
|
$62.7300 | Buy Now |