Part Details for 608.7000.096 by Altech Corporation
Overview of 608.7000.096 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 608.7000.096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8227
|
Newark | Limit Switch, Metal Body |Altech 608.7000.096 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.1400 / $120.3500 | Buy Now |
DISTI #
1920-608.7000.096-ND
|
DigiKey | SWITCH LIMIT 4PST 1.5A 240V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.9800 | Buy Now |
DISTI #
845-608.7000.096
|
Mouser Electronics | Limit Switches LIMIT SWITCH, METAL BODY | 0 |
|
$88.7200 / $109.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$81.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.1800 / $100.4000 | Buy Now |