Part Details for 608.9167.052 by Altech Corporation
Overview of 608.9167.052 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD789167GB-8ES-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion) | |
5962-9167703MZA | Renesas Electronics Corporation | 8K x 9 AsyncFIFO, 5.0V | |
5962-9167703MXA | Renesas Electronics Corporation | 8K x 9 AsyncFIFO, 5.0V |
Price & Stock for 608.9167.052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8290
|
Newark | Limit Switch |Altech 608.9167.052 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.4300 / $99.6500 | Buy Now |
DISTI #
608.9167.052-ND
|
DigiKey | SWITCH LIMIT HORIZONTAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.1700 | Buy Now |
DISTI #
845-6089167052
|
Mouser Electronics | Circuit Breaker Accessories LIMIT SWITCH | 0 |
|
$91.6900 / $96.7100 | Order Now |
DISTI #
71239120
|
RS | LIMIT SWITCH, I49-SUIZ RIW (HORIZONTAL CABLE) | Altech Corp 608.9167.052 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$86.9200 / $96.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$64.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 15 Factory Stock |
|
$65.5600 / $83.1300 | Buy Now |
|
Powell Electronics | LIMIT SWITCH Min Qty: 1 | 10 |
|
$84.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 15 Factory Stock |
|
$65.5600 / $83.1300 | Buy Now |
DISTI #
10048640
|
TestEquity LLC | Altech 608.9167.052 Limit Switch, Horizontal Cable, I49-SUIZ RIW, I49 Series | 0 |
|
$81.5800 | Buy Now |