Part Details for 608 by Platt Electric
Overview of 608 by Platt Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H1528
|
Newark | Storage Case, 17D" X 4.38W" X 12H", Blk, Carrying Case Material:Pe (Polyethylene), Case Color:Black, External Height - Imperial:4.38", External Height - Metric:111.25Mm, External Width - Imperial:12", External Width - Metric:304.8Mm Rohs Compliant: Na |Platt 608 (Alternate Part Number: 4006087045206 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.1300 / $116.6300 | Buy Now |