Part Details for 608017031300339 by Kyocera AVX Components
Overview of 608017031300339 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 608017031300339
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-7001-ND
|
DigiKey | 608017032300339 Min Qty: 1 Lead time: 99 Weeks Container: Bulk |
1256 In Stock |
|
$2.2351 / $5.2200 | Buy Now |
DISTI #
608017031300339
|
Avnet Americas | Conn Wire to Board SKT 1 POS Crimp ST Thru-Hole Loose - Bulk (Alt: 608017031300339) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70550149
|
RS | Connector Wire Crimp Tool | AVX 608017031300339 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3500 | RFQ |
DISTI #
60-8017-0313-00-339
|
TTI | Rack & Panel Connectors VARICON CONTACTS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1590 In Stock |
|
Buy Now |