Part Details for 608489030002049 by Kyocera AVX Components
Overview of 608489030002049 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for 608489030002049
608489030002049 CAD Models
608489030002049 Part Data Attributes:
|
608489030002049
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
608489030002049
Kyocera AVX Components
CONN RECEPT COAX FOR 8074/8075
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Assembly Item Name | CONTACT | |
Cable Types | RG 174, RG 179, RG 188, RG 316 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
Contact Style | COAX | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP/SOLDER | |
Used With | 8483 |