Part Details for 6084BG by BOYD Laconia
Overview of 6084BG by BOYD Laconia
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6084BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6084BG-ND
|
DigiKey | BOARD LEVEL HEAT SINK Min Qty: 2000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6903 | Buy Now |
DISTI #
532-6084B
|
Mouser Electronics | Heat Sinks Channel Heat Sink for TO-220, TO-220-Single Gauge, Vertical, 8.38x13.21x19.05mm RoHS: Compliant | 3795 |
|
$1.5400 / $2.3500 | Buy Now |
|
Future Electronics | TO-220 Package 22.50 C/W Thermal Resistance Mounting Hole Channel Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 2000Bulk |
|
$1.7100 / $1.7500 | Buy Now |
|
Bisco Industries | 3290 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5400 / $6.9700 | Buy Now |
DISTI #
34869071
|
Verical | Heat Sink Passive TO-220 Screw Mount Aluminum 22.5°C/W Black Anodized RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 2727 |
|
$2.1646 / $5.7798 | Buy Now |
DISTI #
53830735
|
Verical | Heat Sink Passive TO-220 Screw Mount Aluminum 22.5°C/W Black Anodized RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 563 |
|
$2.2800 / $5.7798 | Buy Now |
DISTI #
000000000002160414
|
Sager | Heat Sinks Channel Heat Sink for TO-220, TO-220-Single Gauge, Vertical, 8.38x13.21x19.05mm Min Qty: 2000 | 0 |
|
$2.6800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$2.6200 | Buy Now |
Part Details for 6084BG
6084BG CAD Models
6084BG Part Data Attributes:
|
6084BG
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
6084BG
BOYD Laconia
Heat Sink, 22.5ohm, U, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Color | BLACK | |
Finish | ANODIZED | |
Height | 8.38 mm | |
Length | 19.05 mm | |
Profile | U | |
Thermal Resistance | 22.5 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 13.21 mm |