-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 TAB 18-14 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3160
|
Newark | Terminals 187 Fast Tab Is 18-14 Awg |Amp Te Connectivity 60850-1 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 14000 |
|
$0.2500 | Buy Now |
DISTI #
16H1869
|
Newark | 187 Fast Tab Is 18-14 020Br Rohs Compliant: Yes |Amp Te Connectivity 60850-1 Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0910 | Buy Now |
DISTI #
A27900CT-ND
|
DigiKey | CONN QC TAB 14-18AWG 0.187 CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6536 In Stock |
|
$0.0743 / $0.1700 | Buy Now |
DISTI #
60850-1
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG M 17.1mm 5.46mm Strip - Tape and Reel (Alt: 60850-1) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 15 Weeks, 5 Days Container: Reel | 3500 Factory Stock |
|
$0.0787 | Buy Now |
DISTI #
571-60850-1
|
Mouser Electronics | Terminals 187 FAST TAB IS 18-14 AWG RoHS: Compliant | 2680 |
|
$0.0780 / $0.2400 | Buy Now |
DISTI #
571-60850-1-LP
|
Mouser Electronics | Terminals 187 FAST TAB IS Loose Piece RoHS: Compliant | 0 |
|
$0.1940 / $0.2700 | Order Now |
|
Future Electronics | FASTON 187 TAB 18-14 AWG BR RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.0750 / $0.0820 | Buy Now |
|
Future Electronics | FASTON 187 TAB 18-14 AWG BR RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.0750 / $0.0820 | Buy Now |
DISTI #
AMP60850-1
|
Heilind Electronics | 187 FAST TAB IS 18-14 020BR | Americas - 0 in Stock |
|
$0.0873 / $0.0900 | Buy Now |
|
Onlinecomponents.com | 187 FASTON TAB 18-14 AWG BR RoHS: Compliant |
14000 Partner Stock |
|
$0.0647 / $0.0912 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60850-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60850-1
TE Connectivity
FASTON 187 TAB 18-14 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |