-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 FLAG REC 12-10 AWG SPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B677
|
Newark | 250 Flg Fast Rec 12-10 Spbr Rohs Compliant: Yes |Amp Te Connectivity 60851-2 RoHS: Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3900 | Buy Now |
DISTI #
96Y3161
|
Newark | 250 Faston Rec 12-10 Awg Spbr |Amp Te Connectivity 60851-2 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4100 | Buy Now |
DISTI #
A27666TR-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 14000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3339 | Buy Now |
DISTI #
60851-2
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG RCP 17.02mm Silver Strip - Tape and Reel (Alt: 60851-2) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3539 | Buy Now |
DISTI #
571-608512
|
Mouser Electronics | Terminals .250 FASTON 12-10 RoHS: Compliant | 0 |
|
$0.3330 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 14000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3150 | Buy Now |
DISTI #
AMP60851-2
|
Heilind Electronics | 250 FLG FAST REC 12-10 SPBR | Americas - 0 in Stock |
|
$0.3929 / $0.3987 | Buy Now |
|
Onlinecomponents.com | 250 FASTON REC 12-10 AWG SPBR RoHS: Compliant | 0 |
|
$0.3316 / $0.9083 | Buy Now |
DISTI #
AMP60851-2
|
Interstate Connecting Components | 250 FLG FAST REC 12-10 SPBR | 0 |
|
$0.3929 / $0.3987 | Buy Now |
DISTI #
60851-2
|
Avnet Abacus | (Alt: 60851-2) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60851-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60851-2
TE Connectivity
FASTON 250 FLAG REC 12-10 AWG SPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |