Part Details for 6087313001 by TE Connectivity
Overview of 6087313001 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 6087313001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6087313001
|
Avnet Americas | Power Cable 1Conductors 3AWG Tin Plated Copper Black 1000VAC - Bulk (Alt: 6087313001) RoHS: Compliant Min Qty: 328 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
$21.6499 | Buy Now |
DISTI #
571-6087313001
|
Mouser Electronics | Hook-up Wire FTR16-95-0 RoHS: Compliant | 0 |
|
$26.1500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 328 Package Multiple: 1 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$24.9700 | Buy Now |
DISTI #
RYCFTR16-95-0
|
Heilind Electronics | 6087313001 | Americas - 0 in Stock |
|
$28.6313 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.9300 / $70.0900 | Buy Now |
DISTI #
RYCFTR16-95-0
|
Interstate Connecting Components | 6087313001 | 0 |
|
$28.6313 | Buy Now |
DISTI #
000000000006275188
|
Sager | TE Connectivity FTR16-95-0 Min Qty: 1 | 0 |
|
$27.2600 / $34.0700 | Buy Now |
DISTI #
6087313001
|
Avnet Abacus | Power Cable 1Conductors 3AWG Tin Plated Copper Black 1000VAC (Alt: 6087313001) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.9300 / $70.0900 | Buy Now |
Part Details for 6087313001
6087313001 CAD Models
6087313001 Part Data Attributes
|
6087313001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6087313001
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |